6-1879627-8

Heilind Number:AMP6-1879627-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879627-8
ECAD Model:
3D Model

Description:

H4P 6K2 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879627-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879627-8

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P 6K2 resistor. With a resistance of 6.2 KΩ and a tolerance of 1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. This 1 W power rating resistor features a thin film element and tinned copper leads for efficient conductivity. Its axial leaded mount type makes it easy to install, while its 500 V rated voltage offers versatility for various applications. With a temperature coefficient of ±100 ppm/°C, you can trust in its stability over time.Upgrade your electronics with this high-quality through-hole resistor.