6-1879631-6

Heilind Number:AMP6-1879631-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879631-6
ECAD Model:
3D Model

Description:

H8 5K1 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879631-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879631-6

Detailed Description

Enhance your circuitry with this high-quality H8 5K1 1% 100PPM axial leaded resistor. Designed for precision performance, it offers a power rating of 0.25 W and a resistance of 5.1 KΩ, making it ideal for a variety of applications. With tinned copper leads for easy installation, this thin film resistor ensures reliable conductivity. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, it provides stability and durability in demanding environments. Its ±100 ppm/°C temperature coefficient guarantees accuracy, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronics with this essential component.