6-1879631-8

Heilind Number:AMP6-1879631-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879631-8
ECAD Model:
3D Model

Description:

H8 6K2 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879631-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879631-8

Detailed Description

Enhance your circuitry with the H8 6K2 1% 100PPM axial leaded resistor. With a power rating of .25 W and a resistance of 6.2 KΩ, this thin film element ensures precision and reliability in any application. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees stable performance even in harsh environments. The tinned copper leads facilitate easy installation, while the ±100 ppm/°C temperature coefficient maintains accuracy over time. Ideal for various electronic projects, this through-hole resistor is a dependable component for achieving optimal circuit functionality.