6-1879633-0

Heilind Number:AMP6-1879633-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879633-0
ECAD Model:
3D Model

Description:

H4 169R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879633-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879633-0

Detailed Description

Enhance circuit performance with our H4 169R 0.5% Thin Film resistor, meticulously crafted for precision and reliability. With a power rating of 0.5W and a resistance of 169Ω, this axial leaded component ensures stable operation even in extreme temperatures ranging from -55 to 155°C. Boasting a low ±15 ppm/°C temperature coefficient and a tolerance of 0.5%, it guarantees accurate resistance values for critical applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to integrate into your designs, while its 350V rated voltage offers robust protection. Trust in our RoHS-compliant resistor for quality performance in your electronic assemblies.