6-1879633-5

Heilind Number:AMP6-1879633-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879633-5
ECAD Model:
3D Model

Description:

H4 215R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879633-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:215 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879633-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 215R resistor. Featuring a thin film element with a tolerance of 0.5%, it guarantees accurate performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it offers robust capability for various applications. The axial leaded mount type and tinned copper terminations ensure easy and secure installation. With a resistance of 215Ω and a low temperature coefficient of ±15 ppm/°C, this resistor delivers stable and consistent performance. Its compact dimensions of 10 x 3.7mm make it suitable for space-constrained designs. RoHS non-compliant. Upgrade your through-hole resistor solutions with this high-quality component.