| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879634-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879634-1 |
6-1879634-1
| Heilind Number: | AMP6-1879634-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879634-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality H4 axial leaded resistor. With a resistance of 20.5 KΩ and a tolerance of 0.5%, it ensures precise and stable performance. The thin film element type, coupled with a temperature coefficient of ±15 ppm/°C, guarantees reliable operation even in extreme conditions ranging from -55 to 155 °C. Rated at 350 V and with a power rating of 0.5 W, this resistor is suitable for a wide range of applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to integrate into your designs. Upgrade your through hole resistors with this premium component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


