| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879636-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 169 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879636-0 |
6-1879636-0
| Heilind Number: | AMP6-1879636-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879636-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality H8 resistor. With a low tolerance of just 0.5% and a temperature coefficient of ±15 ppm/°C, it guarantees precise and stable performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element type and axial leaded mount make it easy to integrate, while its tinned copper leads ensure secure connections. Rated for 350 V and capable of handling a power rating of .25 W, it's a reliable choice for various electronic applications. Upgrade your setup with this premium through-hole resistor.

