6-1879636-3

Heilind Number:AMP6-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879636-3
ECAD Model:
3D Model

Description:

H8 196R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879636-3

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. Designed for precision, it boasts a 0.5% tolerance and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme environments. With a resistance of 196 Ω and a power rating of 0.25 W, it's suitable for various applications. RoHS non-compliant, this thin film resistor features tinned copper leads for efficient connectivity. Measuring 7.2 x 2.5 mm, it's compact yet reliable, with a rated voltage of 350 V and an operating temperature range of -55 to 155 °C. Trust in this resistor for consistent and accurate results in your projects.