| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879636-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 249 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879636-8 |
6-1879636-8
| Heilind Number: | AMP6-1879636-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879636-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this H8 resistor. With a resistance of 249 Ω and a tolerance of .5%, it ensures accurate performance even in demanding environments. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability, while the 350 V rated voltage and .25 W power rating make it suitable for various applications. Its axial leaded mount type and tinned copper leads enable easy installation, while its compact 7.2 x 2.5 mm dimensions make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


