| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879637-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879637-8 |
6-1879637-8
| Heilind Number: | AMP6-1879637-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879637-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered axial leaded resistor. Boasting a resistance of 28.7 KΩ with a tolerance of just 0.5%, it ensures accurate performance in a wide temperature range from -55 to 155°C. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability and reliability, while the tinned copper leads offer secure termination. With a power rating of 0.25 W and a maximum voltage of 350 V, this resistor is ideal for a variety of applications. Upgrade your electronic projects with this essential component.

