6-1879639-0

Heilind Number:AMP6-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879639-0
ECAD Model:
3D Model

Description:

H4P 169R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879639-0

Detailed Description

Enhance your circuitry with the high precision and reliability of this Axial Leaded resistor. With a resistance of 169 Ω and a tolerance of 0.5%, it ensures accurate performance in a wide range of applications. The thin film construction and ±50 ppm/°C temperature coefficient guarantee stable operation, even in challenging environments. Rated for 1 W power and 500 V voltage, this resistor is suitable for demanding industrial and electronic projects. Its compact 10 x 3.7 mm dimensions make it easy to integrate, while the tinned copper leads allow for secure and efficient connections. Operating seamlessly between -55 and 155 °C, it offers durability and consistency. Whether you're a professional engineer or a hobbyist, this through hole resistor is a valuable addition to your toolkit. Rest assured, it meets all necessary quality standards for peace of mind. Upgrade your designs with this essential component today.