6-1879639-2

Heilind Number:AMP6-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879639-2
ECAD Model:
3D Model

Description:

H4P 187R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:187 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879639-2

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Boasting a power rating of 1W and a resistance of 187Ω, it offers reliable operation in a wide temperature range from -55 to 155°C. Crafted with precision, this thin film resistor guarantees a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. With its compact dimensions of 10 x 3.7mm, it's suitable for various applications where space is a premium. Featuring tinned copper leads, it ensures secure and efficient connectivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.