6-1879639-8

Heilind Number:AMP6-1879639-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879639-8
ECAD Model:
3D Model

Description:

H4P 249R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879639-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879639-8

Detailed Description

Upgrade your electronic components with this high-performance H4P 249R resistor. With a power rating of 1W and a resistance of 249 ohms, it is designed to deliver reliable performance in a variety of applications. The thin film element ensures precision, while the ±0.5% tolerance and ±50 ppm/°C temperature coefficient guarantee accuracy and stability. Operating at temperatures ranging from -55 to 155°C and with a rated voltage of 500V, this axial leaded resistor is suitable for a wide range of environments. Its compact dimensions of 10 x 3.7mm and tinned copper leads make it easy to install, making it an essential component for any electronics project. Please note that this product is not RoHS compliant.