6-1879639-9

Heilind Number:AMP6-1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879639-9
ECAD Model:
3D Model

Description:

H4P 261R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:261 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879639-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of the H4P 261R resistor. This axial leaded component boasts a power rating of 1 W, making it suitable for various applications. With a resistance of 261 Ω and a tolerance of 0.5%, it ensures accurate performance even in demanding environments. Operating within a wide temperature range from -55 to 155 °C and featuring a temperature coefficient of ±50 ppm/°C, this thin film resistor offers stability and consistency. Its compact dimensions of 10 x 3.7 mm, along with tinned copper leads for easy installation, make it a convenient choice for through-hole mounting. Rated for 500 V, it delivers robust performance while meeting stringent quality standards. Upgrade your design with this high-quality component, ideal for professionals and hobbyists alike.