6-1879640-3

Heilind Number:AMP6-1879640-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879640-3
ECAD Model:
3D Model

Description:

H4P 22K6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879640-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879640-3

Detailed Description

Enhance your electronic circuits with the H4P Thin Film Resistor. This high-quality component boasts a 22.6 KΩ resistance with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, ensuring precise performance even in demanding applications. Operating at a wide temperature range from -55 to 155 °C and rated for 500 V, it offers reliability in various environments. With a power rating of 1 W and axial leaded mount type, this resistor is suitable for through-hole assembly. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make installation easy. Whether for industrial or hobbyist use, this resistor is a dependable choice for your projects. Please note RoHS compliance status.