| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879640-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879640-7 |
6-1879640-7
| Heilind Number: | AMP6-1879640-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879640-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our H4P Thin Film Resistor. With a resistance of 27.4 KΩ and a tight tolerance of 0.5%, this axial leaded component is designed for high-performance applications. Operating at temperatures ranging from -55 to 155 °C, it ensures stability even in harsh environments. The tinned copper leads provide secure connections, while the 500 V rated voltage offers ample protection. Measuring 10 x 3.7 mm, this 1 W power resistor is compact yet powerful. Its ±50 ppm/°C temperature coefficient guarantees accurate performance. Trust in the quality of our through-hole resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


