| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879640-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879640-9 |
6-1879640-9
| Heilind Number: | AMP6-1879640-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879640-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 30K1 0.5% 50PPM Through Hole Resistor. This 1 W power-rated component boasts a precise resistance of 30.1 KΩ, ensuring reliable performance in a wide temperature range from -55 to 155 °C. With a rated voltage of 500 V, it is suitable for various applications. Featuring a Thin Film element type and a tolerance of 0.5%, this resistor offers accuracy and stability in signal processing. Its Axial Leaded mount type and tinned copper leads make for easy installation. RoHS compliance underscores its environmental responsibility. Elevate your designs with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


