| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879644-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 845 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879644-3 |
6-1879644-3
| Heilind Number: | AMP6-1879644-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879644-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this H8 845R 1% 25PPM resistor. Designed for axial leaded mounting, it offers a power rating of .25 W and features tinned copper leads for secure termination. With a resistance of 845 Ω and a temperature coefficient of ±25 ppm/°C, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. RoHS compliance guarantees environmental responsibility, making it an essential component for various applications in the field of electronics.

