| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879644-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879644-7 |
6-1879644-7
| Heilind Number: | AMP6-1879644-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879644-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 31K6 1% 15PPM Thin Film Resistor. With a power rating of 0.25 W and a resistance of 31.6 KΩ, this axial-leaded resistor offers reliable performance in a compact 7.2 x 2.5 mm package. Featuring tinned copper leads for easy installation, it is suitable for a wide range of applications. The ±15 ppm/°C temperature coefficient ensures stable operation even in extreme conditions, with an operating temperature range of -55 to 155 °C. Compliant with RoHS standards, this resistor is an eco-friendly choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


