6-1879644-9

Heilind Number:AMP6-1879644-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879644-9
ECAD Model:
3D Model

Description:

H8 158R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879644-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879644-9

Detailed Description

Enhance your electronic circuitry with the H8 158R 1% 100PPM axial leaded resistor. This precision component boasts a power rating of .25 W and a resistance of 158 Ω, ensuring reliable performance in a variety of applications. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it maintains accuracy and stability even in challenging environments. Operating within a wide temperature range of -55 to 155 °C, it is suitable for both industrial and commercial use. The thin film element construction and tinned copper leads guarantee durability and efficient heat dissipation. Measuring 7.2 x 2.5 mm, it is compact yet powerful, with a rated voltage of 350 V. Trust in this high-quality resistor for your through-hole mounting needs.