6-1879645-2

Heilind Number:AMP6-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879645-2
ECAD Model:
3D Model

Description:

H8 187R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879645-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. With a resistance of 187 ohms and a tolerance of 0.5%, it ensures accurate performance in a wide range of applications. The thin film element and ±50 ppm/°C temperature coefficient guarantee stability even in demanding environments. Operating at temperatures from -55 to 155 °C and rated for 350V, it offers robust performance. Measuring 7.2 x 2.5 mm and with tinned copper leads, it's easy to install. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.