6-1879645-8

Heilind Number:AMP6-1879645-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879645-8
ECAD Model:
3D Model

Description:

H8 249R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879645-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879645-8

Detailed Description

Enhance circuit precision with our high-quality axial leaded resistor. Featuring a resistance of 249 Ω with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this thin film element ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure and durable termination, while the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs. Ideal for precision electronics, this resistor is a dependable choice for your through-hole mounting needs. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your circuitry with this essential passive component and experience enhanced performance and reliability.