6-1879646-1

Heilind Number:AMP6-1879646-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879646-1
ECAD Model:
3D Model

Description:

H8 20K5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879646-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879646-1

Detailed Description

Enhance your circuitry with the precision of our H8 20K5 0.5% Thin Film Resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .25W and a resistance of 20.5KΩ, ensuring reliable operation even in extreme temperatures ranging from -55 to 155°C. With a low temperature coefficient of ±50 ppm/°C and a tolerance of .5%, it guarantees accurate and stable resistance values. RoHS compliant and featuring tinned copper leads, this resistor is not only efficient but also environmentally friendly. Upgrade your through-hole applications with this high-quality component.