6-1879646-2

Heilind Number:AMP6-1879646-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879646-2
ECAD Model:
3D Model

Description:

H8 21K5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879646-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879646-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 21.5KΩ resistor. Designed for optimal performance, it boasts a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate resistance values even in fluctuating conditions. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your design with the performance and stability of this through-hole resistor.