6-1879646-5

Heilind Number:AMP6-1879646-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879646-5
ECAD Model:
3D Model

Description:

H8 24K9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879646-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879646-5

Detailed Description

Upgrade your electronic components with this high-quality through hole resistor. With a resistance of 24.9 KΩ and a tolerance of 0.5%, it offers precise performance for your circuits. The thin film element ensures reliability, while the ±50 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for diverse applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, and the axial leaded mount type with tinned copper leads simplifies installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects.