6-1879646-6

Heilind Number:AMP6-1879646-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879646-6
ECAD Model:
3D Model

Description:

H8 26K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879646-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879646-6

Detailed Description

Enhance your circuitry with the H8 26K1 0.5% 50PPM Through Hole Resistor. This high-quality component features a thin film element with a resistance of 26.1 KΩ, ensuring precise performance in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded design with tinned copper termination offers easy installation, guaranteeing reliable connectivity. Plus, its ±50 ppm/°C temperature coefficient ensures stable operation. Upgrade your electronic projects with this RoHS compliant resistor.