6-1879648-0

Heilind Number:AMP6-1879648-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879648-0
ECAD Model:
3D Model

Description:

H4P 169R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879648-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:169 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879648-0

Detailed Description

Experience superior performance with our H4P 169R 0.5% 100PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of 1 W and a resistance of 169 Ω, making it ideal for a wide range of applications. With tinned copper leads and a robust construction, it ensures reliable connectivity and durability. Operating seamlessly in temperatures ranging from -55 to 155 °C, it offers consistent performance even in challenging environments. The thin film element type, coupled with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability in your circuit. Trust in our RoHS-compliant resistor for efficient and eco-friendly electronic solutions.