6-1879648-2

Heilind Number:AMP6-1879648-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879648-2
ECAD Model:
3D Model

Description:

H4P 187R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879648-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:187 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879648-2

Detailed Description

Enhance your circuitry with our high-quality H4P resistor, meticulously designed for optimal performance. With a resistance of 187 ohms and a power rating of 1W, this component guarantees reliable operation in a wide range of applications. Its thin film element and ±0.5% tolerance ensure precision, while the tinned copper leads and axial leaded mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -55 to 155°C and with a rated voltage of 500V, this resistor is a versatile and durable choice for your electronic projects. Its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your designs with the unmatched quality of this Through Hole Resistor.