6-1879648-8

Heilind Number:AMP6-1879648-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879648-8
ECAD Model:
3D Model

Description:

H4P 249R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879648-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879648-8

Detailed Description

Enhance your circuitry with the H4P 249R resistor, a high-performance component designed for precision and reliability. With a power rating of 1W and a resistance of 249 ohms, it ensures stable operation even in demanding environments. Featuring a thin film element, this resistor offers a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. Its axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C and rated for 500V, it is suitable for diverse applications. Upgrade your electronic projects with this robust through-hole resistor, guaranteeing optimal performance for your designs. Please note, it is not RoHS compliant.