6-1879649-2

Heilind Number:AMP6-1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879649-2
ECAD Model:
3D Model

Description:

H4P 21K5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879649-2

Detailed Description

Enhance your electronic projects with our precision H4P resistor, offering a resistance of 21.5 KΩ with a tight tolerance of 0.5%. This axial leaded component features tinned copper leads for secure mounting and reliable conductivity. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for various industrial applications. With a power rating of 1 W and a rated voltage of 500 V, this resistor ensures stable performance under demanding conditions. Its thin film element and ±100 ppm/°C temperature coefficient guarantee accurate and consistent resistance values. Compliant with RoHS regulations, it's a responsible choice for environmentally conscious projects. Upgrade your circuit designs with this high-quality through-hole resistor.