| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879649-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879649-3 |
6-1879649-3
| Heilind Number: | AMP6-1879649-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879649-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this 22.6 KΩ axial leaded resistor. With a thin film element type and a tolerance of 0.5%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads and 1 W power rating make it suitable for various applications, while its 500 V rated voltage provides robust protection. Enjoy peace of mind knowing that this resistor is crafted for quality and durability, making it an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


