| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879649-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879649-7 |
6-1879649-7
| Heilind Number: | AMP6-1879649-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879649-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-performance H4P 27.4 KΩ resistor. This axial leaded component, boasting a power rating of 1 W, offers precision with a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155 °C, it ensures reliability in diverse environments. Suitable for through-hole mounting, its tinned copper leads facilitate easy installation. With a rated voltage of 500 V, this Thin Film resistor guarantees robust performance. Upgrade your projects with this essential component, perfect for various applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


