| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879654-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 169 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879654-0 |
6-1879654-0
| Heilind Number: | AMP6-1879654-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879654-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision H8 resistor, offering a resistance of 169 ohms with a tolerance of 0.5%. Operating at temperatures ranging from -55 to 155°C, this thin film element guarantees reliable performance in various environments. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy installation, while its ±100 ppm/°C temperature coefficient guarantees stability. Upgrade your electronic projects with this high-quality through-hole resistor.

