6-1879654-1

Heilind Number:AMP6-1879654-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879654-1
ECAD Model:
3D Model

Description:

H8 178R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879654-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879654-1

Detailed Description

Enhance circuit performance with our precision H8 178R thin film resistor. Boasting a 0.5% tolerance and a low temperature coefficient of ±100 ppm/°C, this resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25W and a rated voltage of 350V, it's reliable for various applications. Featuring axial leaded mount type and tinned copper termination, installation is hassle-free. Measuring 7.2 x 2.5 mm, this compact resistor is perfect for space-constrained setups. Trust in its quality construction for consistent and efficient performance in your designs.