| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879654-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 226 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879654-6 |
6-1879654-6
| Heilind Number: | AMP6-1879654-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879654-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 axial leaded resistor, boasting a resistance of 226 Ω with a tolerance of 0.5%. Designed for reliability, it operates at temperatures ranging from -55 to 155 °C, making it suitable for a variety of environments. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is ideal for demanding applications. Its ±100 ppm/°C temperature coefficient ensures stable performance over time. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


