6-1879655-2

Heilind Number:AMP6-1879655-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879655-2
ECAD Model:
3D Model

Description:

H8 21K5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879655-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879655-2

Detailed Description

Enhance your circuitry with this high-quality thin film resistor, offering a precise resistance of 21.5 KΩ with a tolerance of 0.5%. Designed for optimal performance, it boasts a power rating of 0.25 W and a temperature coefficient of ±100 ppm/°C, ensuring stability in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V, it guarantees reliable functionality in various applications. Its axial-leaded mount type and tinned copper leads make for easy and secure installation. Indispensable in electronics design, this resistor is a must-have component for professionals and enthusiasts alike.