6-1879655-5

Heilind Number:AMP6-1879655-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879655-5
ECAD Model:
3D Model

Description:

H8 24K9 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879655-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879655-5

Detailed Description

Enhance your electronic circuitry with the high precision H8 24K9 0.5% 100PPM resistor. This axial leaded component boasts a power rating of .25 W, ensuring reliable performance in a compact 7.2 x 2.5 mm package. With a resistance of 24.9 KΩ and a tolerance of .5%, it offers exceptional accuracy in regulating current flow. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse environmental conditions. The thin film element construction guarantees durability, while the ±100 ppm/°C temperature coefficient ensures stability over time. Featuring tinned copper leads for secure connectivity, this resistor is ideal for a range of applications in the electronics industry. Please note, this product is not RoHS compliant. Elevate your design with the reliable performance of this through-hole resistor.