6-1879657-1

Heilind Number:AMP6-1879657-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879657-1
ECAD Model:
3D Model

Description:

H4 42R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879657-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:42.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879657-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 42R2 resistor. Featuring a resistance of 42.2 Ω with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for various electronic applications. Its thin film element type and tinned copper leads guarantee efficient conductivity, while its compact dimensions of 10 x 3.7 mm make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this high-quality component is a valuable addition to your toolkit. Please note that it is not RoHS compliant.