6-1879657-3

Heilind Number:AMP6-1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879657-3
ECAD Model:
3D Model

Description:

H4 44R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:44.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879657-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 44R2 resistor. Featuring a thin film element, it offers a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, ensuring accurate performance even in extreme environments ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is designed for high-performance applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 10 x 3.7 mm allow for versatile use in various electronic setups. Trust in the quality of this resistor for precision resistance of 44.2 Ω in your projects. Please note, this product is not ROHS compliant. Upgrade your through hole resistor needs with this premium component.