6-1879657-4

Heilind Number:AMP6-1879657-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879657-4
ECAD Model:
3D Model

Description:

H4 45R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879657-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:45.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879657-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded resistor. With a power rating of 0.5W and a resistance of 45.3Ω, it is ideal for various applications. The thin film element type ensures accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Measuring 10 x 3.7 mm and featuring tinned copper leads for easy installation, it is a versatile component for through-hole mounting. RoHS compliance further guarantees its environmental friendliness. Upgrade your projects with this high-performance resistor.