6-1879657-9

Heilind Number:AMP6-1879657-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879657-9
ECAD Model:
3D Model

Description:

H4 51R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879657-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879657-9

Detailed Description

Enhance circuit performance with our precision Thin Film Axial Leaded Resistor. This high-quality resistor features a low resistance of 51.1 Ω, with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various electronic applications. The resistor is ROHS compliant and comes with tinned copper leads for easy installation. Upgrade your through-hole resistor with this reliable component for optimal conductivity.