6-1879658-0

Heilind Number:AMP6-1879658-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879658-0
ECAD Model:
3D Model

Description:

H4 442R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879658-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:442 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879658-0

Detailed Description

Upgrade your electronic components with the high-performance H4 442R 0.1% 15PPM resistor. Perfect for precision applications, this axial leaded resistor boasts a power rating of 0.5W and a resistance of 442Ω, ensuring reliable and accurate performance. With a thin film element type and a tolerance of 0.1%, it guarantees consistent results even in demanding conditions. Operating seamlessly in a wide temperature range from -55 to 155°C and with a rated voltage of 350V, this resistor is a durable and efficient choice for your projects. Its tinned copper leads and two terminations make installation a breeze, while its ±15 ppm/°C temperature coefficient ensures stability over time. Upgrade with confidence, knowing that this resistor is RoHS compliant, meeting environmental standards without sacrificing quality. Elevate your circuitry with the excellence of the H4 442R resistor.