6-1879658-3

Heilind Number:AMP6-1879658-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879658-3
ECAD Model:
3D Model

Description:

H4 475R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879658-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879658-3

Detailed Description

Enhance circuit performance with our precision H4 thin film resistor, featuring a low 475Ω resistance with a tight tolerance of 0.1%. Designed for reliability in demanding applications, this axial-leaded resistor boasts a power rating of 0.5W and operates flawlessly in a wide temperature range from -55 to 155°C. With a low temperature coefficient of ±15 ppm/°C, it ensures stable performance over time. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to integrate into your circuit design. Trust in the quality and precision of this resistor for your through-hole mounting needs.