6-1879658-7

Heilind Number:AMP6-1879658-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879658-7
ECAD Model:
3D Model

Description:

H4 523R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879658-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:523 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879658-7

Detailed Description

Enhance your electronic projects with our high-quality H4 523R resistor, designed for precision performance. With a thin film element and a tolerance of 0.1%, this axial leaded resistor guarantees accurate and stable resistance of 523 ohms. Operating flawlessly in a wide temperature range from -55 to 155°C, it is suitable for various environments. Its power rating of 0.5W and rated voltage of 350V make it versatile for different applications. The resistor features tinned copper leads for easy installation and reliability. With a low temperature coefficient of ±15 ppm/°C, you can count on consistent performance over time. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole resistor collection.