| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879659-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879659-9 |
6-1879659-9
| Heilind Number: | AMP6-1879659-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879659-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision H4 5K9 resistor featuring a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element construction ensures accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm, this resistor is ideal for various through hole applications, offering a resistance of 5.9 KΩ with RoHS compliance. Upgrade your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


