| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879660-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879660-0 |
6-1879660-0
| Heilind Number: | AMP6-1879660-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879660-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H4 51K1 0.1% 15PPM resistor. With a power rating of 0.5W and a resistance of 51.1 KΩ, this axial leaded component offers high performance and reliability. Its thin film element type ensures precision and stability, while the ±15 ppm/°C temperature coefficient guarantees accurate operation in a wide range of environments. Featuring tinned copper leads for easy installation, this resistor is suitable for various applications. Meet your project requirements with this quality through-hole component.

