6-1879660-5

Heilind Number:AMP6-1879660-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879660-5
ECAD Model:
3D Model

Description:

H4 57K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879660-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:57.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879660-5

Detailed Description

Enhance your circuitry with precision and reliability using this H4 57K6 resistor. Designed with a resistance of 57.6 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability, while the 0.5 W power rating and 350 V voltage ensure robust operation. With axial leaded mount type and tinned copper terminals, installation is easy and secure. RoHS compliance underscores its commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a valuable addition to any project.