6-1879660-8

Heilind Number:AMP6-1879660-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879660-8
ECAD Model:
3D Model

Description:

H4 61K9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879660-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:61.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879660-8

Detailed Description

Enhance precision in your electronic circuitry with this high-performance H4 61K9 resistor. Boasting a remarkably low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate resistance levels even in challenging operating conditions. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a wide range of applications. Its thin film element type guarantees reliable performance, while the tinned copper leads provide secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, it's a robust and dependable component for your projects. Crafted with quality and precision in mind, this resistor is a valuable addition to any design, offering unparalleled stability and performance.