| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879661-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 590 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879661-3 |
6-1879661-3
| Heilind Number: | AMP6-1879661-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879661-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the precision of this H4 590K 0.1% 15PPM resistor. Designed for reliability, it features a thin film element with a 590 KΩ resistance and a power rating of 0.5 W. With an operating temperature range of -55 to 155 °C and a rated voltage of 350 V, this axial leaded component is ideal for demanding applications. Its tinned copper leads ensure secure connections, while the ±15 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, it offers compact yet efficient performance. Perfect for use in various electronic systems, this resistor is a valuable addition to any project. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


