| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879661-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 681 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879661-9 |
6-1879661-9
| Heilind Number: | AMP6-1879661-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879661-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4 681K 0.1% 15PPM resistor. Boasting a power rating of 0.5 W and a resistance of 681 KΩ, this axial leaded component is designed for optimal performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and thin film element type, it ensures efficient conductivity and durability. The ±15 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. RoHS compliance underscores our commitment to sustainability. Elevate your projects with this high-quality through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


